Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi NUF2042XV6T1G, Quint-Element Bi-Directional ESD Protection Diode, 0.22W, 6-Pin SOT-563

RS Stock No.: 805-1879PBrand: onsemiManufacturers Part No.: NUF2042XV6T1G
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

onsemi

Direction Type

Bi-Directional

Diode Configuration

Complex Array

Minimum Breakdown Voltage

5.6V

Mounting Type

Surface Mount

Package Type

SOT-563

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

6

Peak Pulse Power Dissipation

0.22W

ESD protection

Yes

Number of Elements per Chip

5

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

1.7 x 1.3 x 0.6mm

Maximum Reverse Leakage Current

100nA

Length

1.7mm

Height

0.6mm

Width

1.3mm

Test Current

1mA

Product details

EMI Filter with ESD Protection, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 21.00

€ 0.42 Each (Supplied on a Reel) (ex VAT)

€ 24.99

€ 0.50 Each (Supplied on a Reel) (inc. VAT)

onsemi NUF2042XV6T1G, Quint-Element Bi-Directional ESD Protection Diode, 0.22W, 6-Pin SOT-563
Select packaging type

€ 21.00

€ 0.42 Each (Supplied on a Reel) (ex VAT)

€ 24.99

€ 0.50 Each (Supplied on a Reel) (inc. VAT)

onsemi NUF2042XV6T1G, Quint-Element Bi-Directional ESD Protection Diode, 0.22W, 6-Pin SOT-563
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Direction Type

Bi-Directional

Diode Configuration

Complex Array

Minimum Breakdown Voltage

5.6V

Mounting Type

Surface Mount

Package Type

SOT-563

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

6

Peak Pulse Power Dissipation

0.22W

ESD protection

Yes

Number of Elements per Chip

5

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

1.7 x 1.3 x 0.6mm

Maximum Reverse Leakage Current

100nA

Length

1.7mm

Height

0.6mm

Width

1.3mm

Test Current

1mA

Product details

EMI Filter with ESD Protection, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more