onsemi N-Channel MOSFET, 83 A, 40 V, 3-Pin DPAK NVD5C454NT4G

RS Stock No.: 178-4640Brand: onsemiManufacturers Part No.: NVD5C454NT4G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

83 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

56 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

6.22mm

Length

6.73mm

Typical Gate Charge @ Vgs

32 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

2.25mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 83 A, 40 V, 3-Pin DPAK NVD5C454NT4G
€ 1.833Each (On a Reel of 2500) (ex VAT)

€ 19.80

€ 1.98 Each (In a Pack of 10) (ex VAT)

€ 23.56

€ 2.356 Each (In a Pack of 10) (inc. VAT)

onsemi N-Channel MOSFET, 83 A, 40 V, 3-Pin DPAK NVD5C454NT4G
Select packaging type

€ 19.80

€ 1.98 Each (In a Pack of 10) (ex VAT)

€ 23.56

€ 2.356 Each (In a Pack of 10) (inc. VAT)

onsemi N-Channel MOSFET, 83 A, 40 V, 3-Pin DPAK NVD5C454NT4G

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 90€ 1.98€ 19.80
100 - 240€ 1.72€ 17.20
250+€ 1.51€ 15.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 83 A, 40 V, 3-Pin DPAK NVD5C454NT4G
€ 1.833Each (On a Reel of 2500) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

83 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

56 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

6.22mm

Length

6.73mm

Typical Gate Charge @ Vgs

32 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

2.25mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 83 A, 40 V, 3-Pin DPAK NVD5C454NT4G
€ 1.833Each (On a Reel of 2500) (ex VAT)