Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
316 A
Maximum Drain Source Voltage
40 V
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
1.3 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
166 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Width
5mm
Length
5.9mm
Typical Gate Charge @ Vgs
86 nC @ 10 V
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
0.95mm
Automotive Standard
AEC-Q101
€ 13,170.00
€ 4.39 Each (On a Reel of 3000) (ex VAT)
€ 15,672.30
€ 5.224 Each (On a Reel of 3000) (inc. VAT)
3000
€ 13,170.00
€ 4.39 Each (On a Reel of 3000) (ex VAT)
€ 15,672.30
€ 5.224 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
316 A
Maximum Drain Source Voltage
40 V
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
1.3 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
166 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Width
5mm
Length
5.9mm
Typical Gate Charge @ Vgs
86 nC @ 10 V
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Height
0.95mm
Automotive Standard
AEC-Q101