onsemi NZL5V6AXV3T1G, Dual-Element Uni-Directional ESD Protection Diode, 50W, 3-Pin SOT-523

RS Stock No.: 786-4460PBrand: onsemiManufacturers Part No.: NZL5V6AXV3T1G
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

10.1V

Minimum Breakdown Voltage

5.32V

Mounting Type

Surface Mount

Package Type

SOT-523 (SC-89)

Maximum Reverse Stand-off Voltage

3V

Pin Count

3

Peak Pulse Power Dissipation

50W

Maximum Peak Pulse Current

4.8A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

1.7 x 0.95 x 0.8mm

Height

0.8mm

Width

0.95mm

Test Current

5mA

Length

1.7mm

Maximum Reverse Leakage Current

5µA

Product details

Low Capacitance ESD Protection Array

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 145.00

€ 0.29 Each (Supplied on a Reel) (ex VAT)

€ 172.55

€ 0.345 Each (Supplied on a Reel) (inc. VAT)

onsemi NZL5V6AXV3T1G, Dual-Element Uni-Directional ESD Protection Diode, 50W, 3-Pin SOT-523
Select packaging type

€ 145.00

€ 0.29 Each (Supplied on a Reel) (ex VAT)

€ 172.55

€ 0.345 Each (Supplied on a Reel) (inc. VAT)

onsemi NZL5V6AXV3T1G, Dual-Element Uni-Directional ESD Protection Diode, 50W, 3-Pin SOT-523
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 950€ 0.29€ 14.50
1000+€ 0.23€ 11.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

10.1V

Minimum Breakdown Voltage

5.32V

Mounting Type

Surface Mount

Package Type

SOT-523 (SC-89)

Maximum Reverse Stand-off Voltage

3V

Pin Count

3

Peak Pulse Power Dissipation

50W

Maximum Peak Pulse Current

4.8A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

1.7 x 0.95 x 0.8mm

Height

0.8mm

Width

0.95mm

Test Current

5mA

Length

1.7mm

Maximum Reverse Leakage Current

5µA

Product details

Low Capacitance ESD Protection Array

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more