Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum Continuous Collector Current
1.5 A
Maximum Collector Emitter Voltage
110 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3 + Tab
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
200
Maximum Base Emitter Saturation Voltage
1.8 V
Maximum Collector Base Voltage
140 V
Maximum Collector Emitter Saturation Voltage
1.5 V
Maximum Collector Cut-off Current
10nA
Minimum Operating Temperature
-55 °C
Dimensions
6.5 x 3.5 x 1.6mm
Maximum Operating Temperature
+150 °C
Length
6.5mm
Height
1.6mm
Width
3.5mm
Maximum Power Dissipation
1 W
Product details
Darlington NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
P.O.A.
Each (On a Reel of 4000) (ex VAT)
4000
P.O.A.
Each (On a Reel of 4000) (ex VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum Continuous Collector Current
1.5 A
Maximum Collector Emitter Voltage
110 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3 + Tab
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
200
Maximum Base Emitter Saturation Voltage
1.8 V
Maximum Collector Base Voltage
140 V
Maximum Collector Emitter Saturation Voltage
1.5 V
Maximum Collector Cut-off Current
10nA
Minimum Operating Temperature
-55 °C
Dimensions
6.5 x 3.5 x 1.6mm
Maximum Operating Temperature
+150 °C
Length
6.5mm
Height
1.6mm
Width
3.5mm
Maximum Power Dissipation
1 W
Product details
Darlington NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.