Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

onsemi P6KE15CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15

RS Stock No.: 543-8797Brand: onsemiManufacturers Part No.: P6KE15CA
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

onsemi

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

21.2V

Minimum Breakdown Voltage

14.3V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

12.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

28A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.62 x 3.56 x 3.56mm

Maximum Operating Temperature

+175 °C

Height

3.56mm

Test Current

1mA

Length

7.62mm

Width

3.56mm

Maximum Reverse Leakage Current

5µA

Product details

TVS Diodes Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.85

€ 0.57 Each (In a Pack of 5) (ex VAT)

€ 3.39

€ 0.678 Each (In a Pack of 5) (inc. VAT)

onsemi P6KE15CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15

€ 2.85

€ 0.57 Each (In a Pack of 5) (ex VAT)

€ 3.39

€ 0.678 Each (In a Pack of 5) (inc. VAT)

onsemi P6KE15CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 0.57€ 2.85
50 - 95€ 0.50€ 2.50
100 - 495€ 0.44€ 2.20
500 - 995€ 0.39€ 1.95
1000+€ 0.37€ 1.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

21.2V

Minimum Breakdown Voltage

14.3V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

12.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

28A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.62 x 3.56 x 3.56mm

Maximum Operating Temperature

+175 °C

Height

3.56mm

Test Current

1mA

Length

7.62mm

Width

3.56mm

Maximum Reverse Leakage Current

5µA

Product details

TVS Diodes Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more