E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi Switching Diode, 1A 600V, 2-Pin DO-214AC S1J

RS Stock No.: 903-4406PBrand: onsemiManufacturers Part No.: S1J
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Maximum Forward Current

1A

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

600V

Package Type

DO-214AC (SMA)

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

4.75mm

Width

2.95mm

Height

2.2mm

Dimensions

4.75 x 2.95 x 2.2mm

Power Dissipation

1.4W

Product details

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 65.00

€ 0.13 Each (Supplied on a Reel) (ex VAT)

€ 77.35

€ 0.155 Each (Supplied on a Reel) (inc. VAT)

onsemi Switching Diode, 1A 600V, 2-Pin DO-214AC S1J
Select packaging type

€ 65.00

€ 0.13 Each (Supplied on a Reel) (ex VAT)

€ 77.35

€ 0.155 Each (Supplied on a Reel) (inc. VAT)

onsemi Switching Diode, 1A 600V, 2-Pin DO-214AC S1J
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 900€ 0.13€ 13.00
1000 - 2400€ 0.13€ 13.00
2500+€ 0.10€ 10.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Maximum Forward Current

1A

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

600V

Package Type

DO-214AC (SMA)

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

4.75mm

Width

2.95mm

Height

2.2mm

Dimensions

4.75 x 2.95 x 2.2mm

Power Dissipation

1.4W

Product details

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more