E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

onsemi TIP110G NPN Darlington Transistor, 5 A dc 60 V dc HFE:500, 3-Pin TO-220

RS Stock No.: 186-8195Brand: onsemiManufacturers Part No.: TIP110G
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

5 A dc

Maximum Collector Emitter Voltage

60 V dc

Maximum Emitter Base Voltage

5 V dc

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Collector Base Voltage

60 V dc

Maximum Collector Emitter Saturation Voltage

2.5 V dc

Width

4.83mm

Maximum Power Dissipation

50 W

Height

15.75mm

Minimum Operating Temperature

-65 °C

Dimensions

10.53 x 4.83 x 15.75mm

Maximum Operating Temperature

+150 °C

Length

10.53mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 22.25

€ 0.89 Each (In a Pack of 25) (ex VAT)

€ 26.48

€ 1.059 Each (In a Pack of 25) (inc. VAT)

onsemi TIP110G NPN Darlington Transistor, 5 A dc 60 V dc HFE:500, 3-Pin TO-220
Select packaging type

€ 22.25

€ 0.89 Each (In a Pack of 25) (ex VAT)

€ 26.48

€ 1.059 Each (In a Pack of 25) (inc. VAT)

onsemi TIP110G NPN Darlington Transistor, 5 A dc 60 V dc HFE:500, 3-Pin TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum Continuous Collector Current

5 A dc

Maximum Collector Emitter Voltage

60 V dc

Maximum Emitter Base Voltage

5 V dc

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Collector Base Voltage

60 V dc

Maximum Collector Emitter Saturation Voltage

2.5 V dc

Width

4.83mm

Maximum Power Dissipation

50 W

Height

15.75mm

Minimum Operating Temperature

-65 °C

Dimensions

10.53 x 4.83 x 15.75mm

Maximum Operating Temperature

+150 °C

Length

10.53mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more