Technical Document
Specifications
Brand
OptekOutput Device
Transistor
Mounting Type
Through Hole
Package Type
Pin
Number of Pins
4
Dimensions
25.4 x 6.35 x 10.8mm
Height
10.8mm
Length
25.4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Slot Width
5.08mm
Width
6.35mm
Series
OPB854
Operating Temperature Range
-40 → +85°C
Country of Origin
Taiwan, Province Of China
Product details
OPB859/860/870/880/890 Series Slotted Optical Switches
This family of slotted optical sensors, from Optek Technology, enable the use to create a customer device from a standard product line. This flexibility includes choices of slot width, aperture, shell material, mounting configurations and lead spacing or wires. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The parallel faced inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
The OPB859, OPB860, OPB870, OPB880 and OPB890 utilise a phototransistor sensor. Suitable applications for the slotted optical switches include; non-contact object sensing, assembly line automation, machine automation, equipment safety and machine safety.
Features of the slotted optical switches:
PCB mounted: OPB859, OPB860, OPB870
Wire connection: OPB880, OPB890
Variety of choices within a standard range
"L", "N", "P" or "T" mounting configurations
Slotted Optical Switches, Optek Technology
€ 56.90
€ 5.69 Each (In a Pack of 10) (ex VAT)
€ 67.71
€ 6.771 Each (In a Pack of 10) (inc. VAT)
10
€ 56.90
€ 5.69 Each (In a Pack of 10) (ex VAT)
€ 67.71
€ 6.771 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OptekOutput Device
Transistor
Mounting Type
Through Hole
Package Type
Pin
Number of Pins
4
Dimensions
25.4 x 6.35 x 10.8mm
Height
10.8mm
Length
25.4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Slot Width
5.08mm
Width
6.35mm
Series
OPB854
Operating Temperature Range
-40 → +85°C
Country of Origin
Taiwan, Province Of China
Product details
OPB859/860/870/880/890 Series Slotted Optical Switches
This family of slotted optical sensors, from Optek Technology, enable the use to create a customer device from a standard product line. This flexibility includes choices of slot width, aperture, shell material, mounting configurations and lead spacing or wires. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The parallel faced inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
The OPB859, OPB860, OPB870, OPB880 and OPB890 utilise a phototransistor sensor. Suitable applications for the slotted optical switches include; non-contact object sensing, assembly line automation, machine automation, equipment safety and machine safety.
Features of the slotted optical switches:
PCB mounted: OPB859, OPB860, OPB870
Wire connection: OPB880, OPB890
Variety of choices within a standard range
"L", "N", "P" or "T" mounting configurations