OPB960T51 Optek, Through Hole Slotted Optical Switch, Transistor Output

RS Stock No.: 908-7220Brand: OptekManufacturers Part No.: OPB960T51
brand-logo
View all in Slotted Optical Switches

Technical Document

Specifications

Brand

Optek

Output Device

Transistor

Typical Rise Time

70ns

Typical Fall Time

70ns

Mounting Type

Through Hole

Package Type

Pin

Number of Pins

5

Dimensions

24.63 x 6.35 x 10.8mm

Height

10.8mm

Length

24.63mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Slot Width

3.18mm

Width

6.35mm

Series

OPB960

Operating Temperature Range

-40 → +70°C

Country of Origin

Mexico

Product details

OPB960, OPB970, OPB980 and OP990 Photologic Series Slotted Optical Switches

This family of Photologic® slotted optical switches, from Optek Technology, include a variety of options from a standard housing. These non-contact slotted optical switches have a range of different slot widths, output logic states, output driver circuits, aperture widths, aperture surfaces and mounting tab locations. There is also a combination of PCB mounted or wire lead options.
The device housing is an opaque plastic which reduces sensitivity to both visible and near IR light that could effect operation. The devices with a covered aperture offer protection against dust whilst open aperture offers better protection against ambient light interference.
Suitable applications for the OPB960, OPB970, OPB980 and OPB990 slotted optical switches include; speed/direction indication, rotary encoders, mechanical switch replacement, mechanical limit indication, printers and sliding door automotive.

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.53

€ 6.53 Each (ex VAT)

€ 7.77

€ 7.77 Each (inc. VAT)

OPB960T51 Optek, Through Hole Slotted Optical Switch, Transistor Output

€ 6.53

€ 6.53 Each (ex VAT)

€ 7.77

€ 7.77 Each (inc. VAT)

OPB960T51 Optek, Through Hole Slotted Optical Switch, Transistor Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Optek

Output Device

Transistor

Typical Rise Time

70ns

Typical Fall Time

70ns

Mounting Type

Through Hole

Package Type

Pin

Number of Pins

5

Dimensions

24.63 x 6.35 x 10.8mm

Height

10.8mm

Length

24.63mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Slot Width

3.18mm

Width

6.35mm

Series

OPB960

Operating Temperature Range

-40 → +70°C

Country of Origin

Mexico

Product details

OPB960, OPB970, OPB980 and OP990 Photologic Series Slotted Optical Switches

This family of Photologic® slotted optical switches, from Optek Technology, include a variety of options from a standard housing. These non-contact slotted optical switches have a range of different slot widths, output logic states, output driver circuits, aperture widths, aperture surfaces and mounting tab locations. There is also a combination of PCB mounted or wire lead options.
The device housing is an opaque plastic which reduces sensitivity to both visible and near IR light that could effect operation. The devices with a covered aperture offer protection against dust whilst open aperture offers better protection against ambient light interference.
Suitable applications for the OPB960, OPB970, OPB980 and OPB990 slotted optical switches include; speed/direction indication, rotary encoders, mechanical switch replacement, mechanical limit indication, printers and sliding door automotive.

Slotted Optical Switches, Optek Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more