OPI1268S Optek, Digital Isolator, 20 kV, 5-Pin

RS Stock No.: 880-1959Brand: OptekManufacturers Part No.: OPI1268S
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Brand

Optek

Maximum Forward Voltage

1.8V

Maximum Input Current

30 mA

Isolation Voltage

20 kV

Number of Pins

5

Mounting Type

Through Hole

Country of Origin

Mexico

Product details

OPI1268S High Series Voltage Isolators

The OPI1268S high voltage opto-isolator has a digital output which is capable of high speed data transmission. The OPI1268S consists of an IR LED (850 nm) which is optically coupled to the output optical IC. The device produces DC and AC voltage isolation between the input and output circuitry. Suitable applications for the OPI1268S include; transportation systems, PCB power systems, hybrid vehicles, medical systems and control systems.

Optoisolators, Optek

€ 16.86

€ 16.86 Each (ex VAT)

€ 20.06

€ 20.06 Each (inc. VAT)

OPI1268S Optek, Digital Isolator, 20 kV, 5-Pin

€ 16.86

€ 16.86 Each (ex VAT)

€ 20.06

€ 20.06 Each (inc. VAT)

OPI1268S Optek, Digital Isolator, 20 kV, 5-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Optek

Maximum Forward Voltage

1.8V

Maximum Input Current

30 mA

Isolation Voltage

20 kV

Number of Pins

5

Mounting Type

Through Hole

Country of Origin

Mexico

Product details

OPI1268S High Series Voltage Isolators

The OPI1268S high voltage opto-isolator has a digital output which is capable of high speed data transmission. The OPI1268S consists of an IR LED (850 nm) which is optically coupled to the output optical IC. The device produces DC and AC voltage isolation between the input and output circuitry. Suitable applications for the OPI1268S include; transportation systems, PCB power systems, hybrid vehicles, medical systems and control systems.

Optoisolators, Optek