E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

OPTIBELT 1120 D8M 30 Double Sided Timing Belt, 140 Teeth, 1120mm Length, 30mm Width

RS Stock No.: 217-0079Brand: OPTIBELTManufacturers Part No.: 1120 D8M 30
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

1120mm

Width

30mm

Pitch

8mm

Number Of Teeth

140

Profile

D8M

Material

Rubber

Series

OMEGA D

Tooth Height

3.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

€ 268.50

€ 268.50 Each (ex VAT)

€ 319.52

€ 319.52 Each (inc. VAT)

OPTIBELT 1120 D8M 30 Double Sided Timing Belt, 140 Teeth, 1120mm Length, 30mm Width

€ 268.50

€ 268.50 Each (ex VAT)

€ 319.52

€ 319.52 Each (inc. VAT)

OPTIBELT 1120 D8M 30 Double Sided Timing Belt, 140 Teeth, 1120mm Length, 30mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 268.50
5 - 9€ 267.16
10 - 24€ 265.65
25+€ 264.01

Technical Document

Specifications

Length

1120mm

Width

30mm

Pitch

8mm

Number Of Teeth

140

Profile

D8M

Material

Rubber

Series

OMEGA D

Tooth Height

3.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C