E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

OPTIBELT 12 T10 / 750 AP Timing Belt, 75 Teeth, 750mm Length, 12mm Width

RS Stock No.: 175-963Brand: OPTIBELTManufacturers Part No.: 12 T10 / 750 AP
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

750mm

Width

12mm

Pitch

10mm

Number Of Teeth

75

Profile

T10

Material

Polyurethane

Series

ALPHA POWER

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Ireland

Stock information temporarily unavailable.

€ 31.74

€ 31.74 Each (ex VAT)

€ 37.77

€ 37.77 Each (inc. VAT)

OPTIBELT 12 T10 / 750 AP Timing Belt, 75 Teeth, 750mm Length, 12mm Width

€ 31.74

€ 31.74 Each (ex VAT)

€ 37.77

€ 37.77 Each (inc. VAT)

OPTIBELT 12 T10 / 750 AP Timing Belt, 75 Teeth, 750mm Length, 12mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

750mm

Width

12mm

Pitch

10mm

Number Of Teeth

75

Profile

T10

Material

Polyurethane

Series

ALPHA POWER

Tooth Height

2.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Ireland