E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

OPTIBELT 4 T2,5 / 177,5 Timing Belt, 71 Teeth, 177.5mm Length, 4mm Width

RS Stock No.: 211-745Brand: OPTIBELTManufacturers Part No.: 4 T2,5 / 177,5
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

177.5mm

Width

4mm

Pitch

2.5mm

Number Of Teeth

71

Profile

T2,5

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

0.7mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Ireland

Stock information temporarily unavailable.

€ 12.43

€ 12.43 Each (ex VAT)

€ 14.79

€ 14.79 Each (inc. VAT)

OPTIBELT 4 T2,5 / 177,5 Timing Belt, 71 Teeth, 177.5mm Length, 4mm Width

€ 12.43

€ 12.43 Each (ex VAT)

€ 14.79

€ 14.79 Each (inc. VAT)

OPTIBELT 4 T2,5 / 177,5 Timing Belt, 71 Teeth, 177.5mm Length, 4mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

177.5mm

Width

4mm

Pitch

2.5mm

Number Of Teeth

71

Profile

T2,5

Material

Polyurethane

Series

ALPHA TORQUE

Tooth Height

0.7mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Ireland