OPTIBELT Rubber Compound RB Poly V Belt, 406mm Length, 14.04mm Width

RS Stock No.: 216-784Brand: OPTIBELTManufacturers Part No.: 6 PJ 406 RB
brand-logo
View all in Poly V Belts

Technical Document

Specifications

Length

406mm

Belt Section

PJ

Top Width

14.04mm

Series

RB

Material

Rubber Compound

Country of Origin

Germany

Stock information temporarily unavailable.

€ 15.27

€ 15.27 Each (ex VAT)

€ 18.17

€ 18.17 Each (inc. VAT)

OPTIBELT Rubber Compound RB Poly V Belt, 406mm Length, 14.04mm Width

€ 15.27

€ 15.27 Each (ex VAT)

€ 18.17

€ 18.17 Each (inc. VAT)

OPTIBELT Rubber Compound RB Poly V Belt, 406mm Length, 14.04mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

406mm

Belt Section

PJ

Top Width

14.04mm

Series

RB

Material

Rubber Compound

Country of Origin

Germany