Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

OPTIBELT Rubber RB Drive Belt, 610mm Length, 14.04mm Width

RS Stock No.: 217-0748Brand: OPTIBELTManufacturers Part No.: 6 PJ 610 RB
brand-logo
View all in Poly V Belts

Technical Document

Specifications

Length

610mm

Belt Section

PJ

Top Width

14.04mm

Series

RB

Material

Rubber

Height

3.5mm

Stock information temporarily unavailable.

€ 19.08

€ 19.08 Each (ex VAT)

€ 22.71

€ 22.71 Each (inc. VAT)

OPTIBELT Rubber RB Drive Belt, 610mm Length, 14.04mm Width

€ 19.08

€ 19.08 Each (ex VAT)

€ 22.71

€ 22.71 Each (inc. VAT)

OPTIBELT Rubber RB Drive Belt, 610mm Length, 14.04mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 19.08
5 - 9€ 18.98
10 - 24€ 18.90
25+€ 18.72

Technical Document

Specifications

Length

610mm

Belt Section

PJ

Top Width

14.04mm

Series

RB

Material

Rubber

Height

3.5mm