OPTIBELT Rubber Compound RB Poly V Belt, 1600mm Length, 16.38mm Width

RS Stock No.: 216-783Brand: OPTIBELTManufacturers Part No.: 7 PJ 1600 RB
brand-logo
View all in Poly V Belts

Technical Document

Specifications

Length

1600mm

Belt Section

PJ

Top Width

16.38mm

Series

RB

Material

Rubber Compound

Country of Origin

Germany

Stock information temporarily unavailable.

€ 31.72

€ 31.72 Each (ex VAT)

€ 37.75

€ 37.75 Each (inc. VAT)

OPTIBELT Rubber Compound RB Poly V Belt, 1600mm Length, 16.38mm Width

€ 31.72

€ 31.72 Each (ex VAT)

€ 37.75

€ 37.75 Each (inc. VAT)

OPTIBELT Rubber Compound RB Poly V Belt, 1600mm Length, 16.38mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1600mm

Belt Section

PJ

Top Width

16.38mm

Series

RB

Material

Rubber Compound

Country of Origin

Germany