Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

OPTIBELT 710 5M 15 Timing Belt, 142 Teeth, 710mm Length, 15mm Width

RS Stock No.: 204-2898Brand: OPTIBELTManufacturers Part No.: 710 5M 15
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

710mm

Width

15mm

Pitch

5mm

Number Of Teeth

142

Profile

5M

Material

Rubber

Series

OMEGA

Tooth Height

1.9mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

€ 21.17

€ 21.17 Each (ex VAT)

€ 25.19

€ 25.19 Each (inc. VAT)

OPTIBELT 710 5M 15 Timing Belt, 142 Teeth, 710mm Length, 15mm Width

€ 21.17

€ 21.17 Each (ex VAT)

€ 25.19

€ 25.19 Each (inc. VAT)

OPTIBELT 710 5M 15 Timing Belt, 142 Teeth, 710mm Length, 15mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 21.17
5 - 9€ 20.60
10 - 24€ 20.49
25+€ 20.36

Technical Document

Specifications

Length

710mm

Width

15mm

Pitch

5mm

Number Of Teeth

142

Profile

5M

Material

Rubber

Series

OMEGA

Tooth Height

1.9mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C