E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Clamp coupling hole 2 parts. Design bore

RS Stock No.: 265-2288Brand: OPTIBELTManufacturers Part No.: CC212S
brand-logo
View all in Rigid Couplings

Technical Document

Specifications

Bore

12mm

Outside Diameter

29mm

Coupling Type

Clamp Coupling

Material

Black Oxide Steel

Country of Origin

China

Stock information temporarily unavailable.

€ 208.04

€ 208.04 Each (ex VAT)

€ 247.57

€ 247.57 Each (inc. VAT)

Clamp coupling hole 2 parts. Design bore

€ 208.04

€ 208.04 Each (ex VAT)

€ 247.57

€ 247.57 Each (inc. VAT)

Clamp coupling hole 2 parts. Design bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bore

12mm

Outside Diameter

29mm

Coupling Type

Clamp Coupling

Material

Black Oxide Steel

Country of Origin

China