Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mini Coupling aluminium pre-bored

RS Stock No.: 265-2296Brand: OPTIBELTManufacturers Part No.: MWKA18
brand-logo
View all in Rigid Couplings

Technical Document

Specifications

Bore

18mm

Outside Diameter

3 → 6mm

Misalignment - Angular

Coupling Type

Mini Coupling

Material

Aluminium

Misalignment - Axial

±0.3mm

Country of Origin

China

Stock information temporarily unavailable.

€ 81.70

€ 81.70 Each (ex VAT)

€ 97.22

€ 97.22 Each (inc. VAT)

Mini Coupling aluminium pre-bored

€ 81.70

€ 81.70 Each (ex VAT)

€ 97.22

€ 97.22 Each (inc. VAT)

Mini Coupling aluminium pre-bored
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bore

18mm

Outside Diameter

3 → 6mm

Misalignment - Angular

Coupling Type

Mini Coupling

Material

Aluminium

Misalignment - Axial

±0.3mm

Country of Origin

China