Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

OPTIBELT Vee Belt Pulley, Cast Iron 4 Tooth

RS Stock No.: 238-6699Brand: OPTIBELTManufacturers Part No.: TB SPA 450/4
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Number Of Teeth

4

Belt Pulley Type

Vee Belt Pulley

Bore

65mm

Material

Cast Iron

Stock information temporarily unavailable.

€ 360.30

€ 360.30 Each (ex VAT)

€ 428.76

€ 428.76 Each (inc. VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 4 Tooth

€ 360.30

€ 360.30 Each (ex VAT)

€ 428.76

€ 428.76 Each (inc. VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 4 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Teeth

4

Belt Pulley Type

Vee Belt Pulley

Bore

65mm

Material

Cast Iron