Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

OPTIBELT Vee Belt Pulley, Cast Iron 3 Tooth

RS Stock No.: 238-6810Brand: OPTIBELTManufacturers Part No.: TB SPB 280/3
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Number Of Teeth

3

Belt Pulley Type

Vee Belt Pulley

Bore

55mm

Material

Cast Iron

Stock information temporarily unavailable.

€ 202.09

€ 202.09 Each (ex VAT)

€ 240.49

€ 240.49 Each (inc. VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 3 Tooth

€ 202.09

€ 202.09 Each (ex VAT)

€ 240.49

€ 240.49 Each (inc. VAT)

OPTIBELT Vee Belt Pulley, Cast Iron 3 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Teeth

3

Belt Pulley Type

Vee Belt Pulley

Bore

55mm

Material

Cast Iron