E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Orbit International Orange Waterproof Hi Vis Vest, XL

RS Stock No.: 242-5783Brand: Orbit InternationalManufacturers Part No.: HVW03-O-XL
brand-logo
View all in Hi Vis Vests

Technical Document

Specifications

Colour

Orange

Size

XL

Closure Type

Velcro

Gender

Unisex

Fitting

Ungendered

Number of Reflective Bands

4

Material Properties

Waterproof

Country of Origin

China

Stock information temporarily unavailable.

€ 4.99

€ 4.99 Each (ex VAT)

€ 5.94

€ 5.94 Each (inc. VAT)

Orbit International Orange Waterproof Hi Vis Vest, XL

€ 4.99

€ 4.99 Each (ex VAT)

€ 5.94

€ 5.94 Each (inc. VAT)

Orbit International Orange Waterproof Hi Vis Vest, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Orange

Size

XL

Closure Type

Velcro

Gender

Unisex

Fitting

Ungendered

Number of Reflective Bands

4

Material Properties

Waterproof

Country of Origin

China