Orbitec Signal Led Bulbs B15D LED Bulbs 4.8 W, 5700K, Cool White, Tubular shape

RS Stock No.: 267-8106Brand: OrbitecManufacturers Part No.: 017367RS
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Orbitec

Lamp Base

B15d

Wattage

4.8 W

Colour Temperature

5700K

Series

Signal Led Bulbs

Lamp Type

LED

Dimmable

No

Lamp Shape

Tubular

Colour Tone

Cool White

Voltage Rating

240V AC/DC

Luminosity

71 lm

Lens Colour

Clear

Length

38 mm

Diameter

16mm

Life Hours

30000h

Viewing Angle

360°

Country of Origin

Colombia

Stock information temporarily unavailable.

€ 17.02

€ 17.02 Each (ex VAT)

€ 20.25

€ 20.25 Each (inc. VAT)

Orbitec Signal Led Bulbs B15D LED Bulbs 4.8 W, 5700K, Cool White, Tubular shape

€ 17.02

€ 17.02 Each (ex VAT)

€ 20.25

€ 20.25 Each (inc. VAT)

Orbitec Signal Led Bulbs B15D LED Bulbs 4.8 W, 5700K, Cool White, Tubular shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orbitec

Lamp Base

B15d

Wattage

4.8 W

Colour Temperature

5700K

Series

Signal Led Bulbs

Lamp Type

LED

Dimmable

No

Lamp Shape

Tubular

Colour Tone

Cool White

Voltage Rating

240V AC/DC

Luminosity

71 lm

Lens Colour

Clear

Length

38 mm

Diameter

16mm

Life Hours

30000h

Viewing Angle

360°

Country of Origin

Colombia