Technical Document
Specifications
Brand
OrbitecWattage
80 W
Lamp Shape
Linear
Lamp Base
R7S
Lamp Finish
Clear
Voltage Rating
240 V ac
Incandescent Equivalent Wattage
100W
Life Hours
2000h
Length
78 mm
Diameter
8mm
Luminosity
1380 lm
Country of Origin
China
Product details
R7S series quartz lamps
R7S ECONRJ range bulbs
€ 13.89
€ 13.89 Each (ex VAT)
€ 16.53
€ 16.53 Each (inc. VAT)
Orbitec 80 W Clear Halogen Bulb R7s, Linear, 240 V ac, 8mm
1
€ 13.89
€ 13.89 Each (ex VAT)
€ 16.53
€ 16.53 Each (inc. VAT)
Orbitec 80 W Clear Halogen Bulb R7s, Linear, 240 V ac, 8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OrbitecWattage
80 W
Lamp Shape
Linear
Lamp Base
R7S
Lamp Finish
Clear
Voltage Rating
240 V ac
Incandescent Equivalent Wattage
100W
Life Hours
2000h
Length
78 mm
Diameter
8mm
Luminosity
1380 lm
Country of Origin
China
Product details
R7S series quartz lamps
R7S ECONRJ range bulbs