Orbitec MR16 GU5.3 LED Reflector Lamp 8 W(50W), 3000K, Warm White, Reflector shape

RS Stock No.: 265-8289Brand: OrbitecManufacturers Part No.: 180611
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Orbitec

Lamp Base

GU5.3

Wattage

8 W

Colour Temperature

3000K

Series

MR16

Incandescent Equivalent Wattage

50W

Lamp Type

LED Reflector Lamp

Dimmable

Yes

Lamp Shape

Reflector

Colour Tone

Warm White

Voltage Rating

48 W

Luminosity

600 lm

Lens Colour

Clear

Length

51 mm

Diameter

50mm

Life Hours

25000h

Viewing Angle

40°

Colour Rendering

80

Country of Origin

China

Stock information temporarily unavailable.

€ 36.54

€ 36.54 Each (ex VAT)

€ 43.48

€ 43.48 Each (inc. VAT)

Orbitec MR16 GU5.3 LED Reflector Lamp 8 W(50W), 3000K, Warm White, Reflector shape

€ 36.54

€ 36.54 Each (ex VAT)

€ 43.48

€ 43.48 Each (inc. VAT)

Orbitec MR16 GU5.3 LED Reflector Lamp 8 W(50W), 3000K, Warm White, Reflector shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orbitec

Lamp Base

GU5.3

Wattage

8 W

Colour Temperature

3000K

Series

MR16

Incandescent Equivalent Wattage

50W

Lamp Type

LED Reflector Lamp

Dimmable

Yes

Lamp Shape

Reflector

Colour Tone

Warm White

Voltage Rating

48 W

Luminosity

600 lm

Lens Colour

Clear

Length

51 mm

Diameter

50mm

Life Hours

25000h

Viewing Angle

40°

Colour Rendering

80

Country of Origin

China