E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Orbitec 50 W Clear Halogen Reflector Lamp GU5.3, Reflector, 12 V, 50mm

RS Stock No.: 171-2928Brand: OrbitecManufacturers Part No.: H 63218F
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Orbitec

Wattage

50 W

Lamp Shape

Reflector

Lamp Base

GU5.3

Lamp Finish

Clear

Shatterproof

No

Voltage Rating

12 V

Life Hours

2000h

Length

44 mm

Diameter

50mm

Luminosity

673 lm

Country of Origin

France

Product details

Halogen lamps

Dichroic halogen lamps and capsules. Open or closed face available:
Open = 171-7125, 171-7131, 171-7153, 171-7169, 171-7175
Closed: 171-2956, 171-2940, 171-2934, 171-2928

Stock information temporarily unavailable.

P.O.A.

Orbitec 50 W Clear Halogen Reflector Lamp GU5.3, Reflector, 12 V, 50mm

P.O.A.

Orbitec 50 W Clear Halogen Reflector Lamp GU5.3, Reflector, 12 V, 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orbitec

Wattage

50 W

Lamp Shape

Reflector

Lamp Base

GU5.3

Lamp Finish

Clear

Shatterproof

No

Voltage Rating

12 V

Life Hours

2000h

Length

44 mm

Diameter

50mm

Luminosity

673 lm

Country of Origin

France

Product details

Halogen lamps

Dichroic halogen lamps and capsules. Open or closed face available:
Open = 171-7125, 171-7131, 171-7153, 171-7169, 171-7175
Closed: 171-2956, 171-2940, 171-2934, 171-2928