Oriental Motor 5IK90GE Clockwise Induction AC Motor, 60 W, 90 W, 3 Phase, 4 Pole, 200 / 220 / 230 V, Chassis Mount

RS Stock No.: 282-2055Brand: Oriental MotorManufacturers Part No.: 5IK90GE-SW2T
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

60 W, 90 W

AC Motor Type

Induction

Supply Voltage

200 / 220 / 230 V

Phase

3

Number of Poles

4

Mounting Type

Chassis Mount

Rotation

Clockwise

Series

5IK90GE

Country of Origin

Japan

Stock information temporarily unavailable.

€ 489.51

€ 489.51 Each (ex VAT)

€ 582.52

€ 582.52 Each (inc. VAT)

Oriental Motor 5IK90GE Clockwise Induction AC Motor, 60 W, 90 W, 3 Phase, 4 Pole, 200 / 220 / 230 V, Chassis Mount

€ 489.51

€ 489.51 Each (ex VAT)

€ 582.52

€ 582.52 Each (inc. VAT)

Oriental Motor 5IK90GE Clockwise Induction AC Motor, 60 W, 90 W, 3 Phase, 4 Pole, 200 / 220 / 230 V, Chassis Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

60 W, 90 W

AC Motor Type

Induction

Supply Voltage

200 / 220 / 230 V

Phase

3

Number of Poles

4

Mounting Type

Chassis Mount

Rotation

Clockwise

Series

5IK90GE

Country of Origin

Japan