E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Orium 39252 230V Pack Portable Power Station

RS Stock No.: 310-161Brand: OriumManufacturers Part No.: 39252
brand-logo
View all in Solar Inverters

Technical Document

Specifications

Brand

Orium

Input Voltage

230V

Output Power

1600W

Output Voltage

20V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Orium 39252 230V Pack Portable Power Station

P.O.A.

Orium 39252 230V Pack Portable Power Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orium

Input Voltage

230V

Output Power

1600W

Output Voltage

20V

Country of Origin

China