E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Orn Orn Albatross Classic Fleece Black Fleece Jacket L

RS Stock No.: 235-5642Brand: OrnManufacturers Part No.: 3200-30/B/L
brand-logo

Technical Document

Specifications

Brand

Orn

Clothing Type

Fleece Jacket

Gender

Unisex

Lining Material

Polyester

Colour

Black

Series

Orn Albatross Classic Fleece

Size

L

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 25.58

€ 25.58 Each (ex VAT)

€ 30.44

€ 30.44 Each (inc. VAT)

Orn Orn Albatross Classic Fleece Black Fleece Jacket L

€ 25.58

€ 25.58 Each (ex VAT)

€ 30.44

€ 30.44 Each (inc. VAT)

Orn Orn Albatross Classic Fleece Black Fleece Jacket L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orn

Clothing Type

Fleece Jacket

Gender

Unisex

Lining Material

Polyester

Colour

Black

Series

Orn Albatross Classic Fleece

Size

L

Country of Origin

United Kingdom