Technical Document
Specifications
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Wavelength of Peak Sensitivity
1700nm
Package Type
TO-46
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
3
Diode Material
InGaAs
Minimum Wavelength Detected
900nm
Maximum Wavelength Detected
1700nm
Typical Fall Time
1.5ns
Height
2.68mm
Diameter
5.4mm
Peak Photo Sensitivity
0.95A/W
Series
FCI-InGaAS
Polarity
Reverse
Typical Rise Time
1.5ns
€ 553.90
€ 55.39 Each (In a Tray of 10) (ex VAT)
€ 659.14
€ 65.914 Each (In a Tray of 10) (inc. VAT)
10
€ 553.90
€ 55.39 Each (In a Tray of 10) (ex VAT)
€ 659.14
€ 65.914 Each (In a Tray of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
10 - 10 | € 55.39 | € 553.90 |
20+ | € 54.16 | € 541.60 |
Technical Document
Specifications
Brand
OSI OptoelectronicsSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Wavelength of Peak Sensitivity
1700nm
Package Type
TO-46
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
3
Diode Material
InGaAs
Minimum Wavelength Detected
900nm
Maximum Wavelength Detected
1700nm
Typical Fall Time
1.5ns
Height
2.68mm
Diameter
5.4mm
Peak Photo Sensitivity
0.95A/W
Series
FCI-InGaAS
Polarity
Reverse
Typical Rise Time
1.5ns