Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

OSI Optoelectronics, PIN-10D IR Si Photodiode, Surface Mount BNC

RS Stock No.: 177-5562Brand: OSI OptoelectronicsManufacturers Part No.: PIN-10D
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

BNC

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

1

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Length

24.77mm

Height

26.16mm

Peak Photo Sensitivity

0.65A/W

Series

Photoconductive

Polarity

Reverse

Country of Origin

Malaysia

Product details

OSI Photoconductive Series Photodiodes

The Photoconductive series, from OSI Optoelectronics, are planar diffused silicon photodiodes designed for high speed and high sensitivity applications.Their spectral range (350-1100nm) makes the Photoconductive series suitable for visible and near IR applications. These general purpose photodiodes are suitable for applications including; pulse detectors, bar code readers, optical remote control, optical communications, medical equipment and high speed photometry.

Features of the Photoconductive series:
High responsivity
Low capacitance
Low dark current
Wide dynamic range

Photodiodes, OSI Optoelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 376.40

€ 188.20 Each (In a Box of 2) (ex VAT)

€ 447.92

€ 223.958 Each (In a Box of 2) (inc. VAT)

OSI Optoelectronics, PIN-10D IR Si Photodiode, Surface Mount BNC

€ 376.40

€ 188.20 Each (In a Box of 2) (ex VAT)

€ 447.92

€ 223.958 Each (In a Box of 2) (inc. VAT)

OSI Optoelectronics, PIN-10D IR Si Photodiode, Surface Mount BNC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared

Spectrum(s) Detected

Infrared

Wavelength of Peak Sensitivity

970nm

Package Type

BNC

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

1

Diode Material

Si

Minimum Wavelength Detected

350nm

Maximum Wavelength Detected

1100nm

Length

24.77mm

Height

26.16mm

Peak Photo Sensitivity

0.65A/W

Series

Photoconductive

Polarity

Reverse

Country of Origin

Malaysia

Product details

OSI Photoconductive Series Photodiodes

The Photoconductive series, from OSI Optoelectronics, are planar diffused silicon photodiodes designed for high speed and high sensitivity applications.Their spectral range (350-1100nm) makes the Photoconductive series suitable for visible and near IR applications. These general purpose photodiodes are suitable for applications including; pulse detectors, bar code readers, optical remote control, optical communications, medical equipment and high speed photometry.

Features of the Photoconductive series:
High responsivity
Low capacitance
Low dark current
Wide dynamic range

Photodiodes, OSI Optoelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more