Technical Document
Specifications
Brand
Osram 1Wattage
55 W
Ballast Type
Electronic
Supported Lamp Type
Fluorescent
Voltage Rating
220 → 240 V
Length
103 mm
Width
67 mm
Height
31mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
Bulgaria
€ 67.66
€ 67.66 Each (ex VAT)
€ 80.52
€ 80.52 Each (inc. VAT)
1
€ 67.66
€ 67.66 Each (ex VAT)
€ 80.52
€ 80.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Osram 1Wattage
55 W
Ballast Type
Electronic
Supported Lamp Type
Fluorescent
Voltage Rating
220 → 240 V
Length
103 mm
Width
67 mm
Height
31mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Country of Origin
Bulgaria