Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SFH 487 Osram Opto, 880nm IR LED, T-1 (3mm) Through Hole package

RS Stock No.: 665-5564Brand: OSRAM Opto SemiconductorsManufacturers Part No.: SFH 487
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

880nm

Package Type

T-1 (3mm)

Radiant Intensity

40mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

40°

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 5.2mm

Lens Shape

Round

LED Material

GaAlAs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

SFH 487 Osram Opto, 880nm IR LED, T-1 (3mm) Through Hole package
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

SFH 487 Osram Opto, 880nm IR LED, T-1 (3mm) Through Hole package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Peak Wavelength

880nm

Package Type

T-1 (3mm)

Radiant Intensity

40mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

40°

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 5.2mm

Lens Shape

Round

LED Material

GaAlAs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in