Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Osram 26 W, 21.5 (HF) W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.: 669-2970Brand: OsramManufacturers Part No.: 065971
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Brand

Osram

Wattage

26 W, 21.5 (HF) W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Shape

CFL

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

80 mm

Width

40 mm

Height

22mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

PRICED TO CLEAR

Yes

EU Energy Efficiency Rating

A3

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Osram 26 W, 21.5 (HF) W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

P.O.A.

Osram 26 W, 21.5 (HF) W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Wattage

26 W, 21.5 (HF) W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Shape

CFL

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

80 mm

Width

40 mm

Height

22mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+50°C

PRICED TO CLEAR

Yes

EU Energy Efficiency Rating

A3

Country of Origin

China