E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Osram 42 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.: 873-5101Brand: OsramManufacturers Part No.: 4008321537089
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Brand

Osram

Wattage

42 W

Ballast Type

Electronic

Supported Lamp Shape

CFL

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

Length

103 mm

Width

67 mm

Height

31mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

QUICKTRONIC

Product details

QUICKTRONIC PROFESSIONAL M Electronic Control Gear for Compact Fluorescent Lamps

The Osram Quicktronic Professional M is an electronic control gear for compact fluorescent lamps. This ECG guarantees a long lamp life and is not affected by frequent on/off switching. The Quicktronic Professional M is the perfect electronic ballast for use with motion sensor lighting.
Ideal applications for the Quicktronic-M ECG are in emergency lighting systems, public buildings, sports halls, factories, also suitable for luminaires of protection class I.

Stock information temporarily unavailable.

€ 34.69

€ 34.69 Each (ex VAT)

€ 41.28

€ 41.28 Each (inc. VAT)

Osram 42 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

€ 34.69

€ 34.69 Each (ex VAT)

€ 41.28

€ 41.28 Each (inc. VAT)

Osram 42 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Wattage

42 W

Ballast Type

Electronic

Supported Lamp Shape

CFL

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

Length

103 mm

Width

67 mm

Height

31mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

QUICKTRONIC

Product details

QUICKTRONIC PROFESSIONAL M Electronic Control Gear for Compact Fluorescent Lamps

The Osram Quicktronic Professional M is an electronic control gear for compact fluorescent lamps. This ECG guarantees a long lamp life and is not affected by frequent on/off switching. The Quicktronic Professional M is the perfect electronic ballast for use with motion sensor lighting.
Ideal applications for the Quicktronic-M ECG are in emergency lighting systems, public buildings, sports halls, factories, also suitable for luminaires of protection class I.