Osram HALOSTAR STARLITE 5 W Halogen Capsule Bulb G4, 12 V, 10mm

RS Stock No.: 791-6637Brand: OsramManufacturers Part No.: 4050300335032
brand-logo
View all in Home

Technical Document

Specifications

Brand

Osram

Wattage

5 W

Lamp Base

G4

Voltage Rating

12 V

Life Hours

4000h

Diameter

10mm

Luminosity

55 lm

Series

HALOSTAR STARLITE

Country of Origin

Germany

Product details

Halostar Starlite Capsule

This Osram Halostar® Low voltage capsule lamp provide decorative and brilliant points of light. These halogen capsule lamps are suitable for accent lighting in both domestic and commercial environments.

Brillian Accent light
Small dimensions
UV filter
Average life 2000 hours
Dimmable

You may be interested in
Osram 5 W Halogen Capsule Bulb G4, 12 V, 10mm
€ 6.62Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Osram HALOSTAR STARLITE 5 W Halogen Capsule Bulb G4, 12 V, 10mm

P.O.A.

Osram HALOSTAR STARLITE 5 W Halogen Capsule Bulb G4, 12 V, 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Osram 5 W Halogen Capsule Bulb G4, 12 V, 10mm
€ 6.62Each (ex VAT)

Technical Document

Specifications

Brand

Osram

Wattage

5 W

Lamp Base

G4

Voltage Rating

12 V

Life Hours

4000h

Diameter

10mm

Luminosity

55 lm

Series

HALOSTAR STARLITE

Country of Origin

Germany

Product details

Halostar Starlite Capsule

This Osram Halostar® Low voltage capsule lamp provide decorative and brilliant points of light. These halogen capsule lamps are suitable for accent lighting in both domestic and commercial environments.

Brillian Accent light
Small dimensions
UV filter
Average life 2000 hours
Dimmable

You may be interested in
Osram 5 W Halogen Capsule Bulb G4, 12 V, 10mm
€ 6.62Each (ex VAT)