Osram 4050300854106 Fluorescent Light Starter, 65 W, 240 V, 40.3 mm length , 21mm Diameter
RS Stock No.: 283-8337Brand: OsramManufacturers Part No.: 4050300854106Distrelec Article No.: 13658010

Technical Document
Specifications
Brand
OsramType
Starter
Wattage
65 W
Voltage Rating
240 V
Length
40.3 mm
Diameter
21mm
Distrelec Product Id
13658010
Country of Origin
Italy
Stock information temporarily unavailable.
€ 8.80
€ 8.80 Each (ex VAT)
€ 10.47
€ 10.47 Each (inc. VAT)
Osram 4050300854106 Fluorescent Light Starter, 65 W, 240 V, 40.3 mm length , 21mm Diameter
1
€ 8.80
€ 8.80 Each (ex VAT)
€ 10.47
€ 10.47 Each (inc. VAT)
Osram 4050300854106 Fluorescent Light Starter, 65 W, 240 V, 40.3 mm length , 21mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OsramType
Starter
Wattage
65 W
Voltage Rating
240 V
Length
40.3 mm
Diameter
21mm
Distrelec Product Id
13658010
Country of Origin
Italy