E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Osram E14 LED GLS Bulb 2.5 W(25W), 2700K, Warm White, Candle shape

RS Stock No.: 176-8754Brand: OsramManufacturers Part No.: 4058075061750
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

E14

Wattage

2.5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

25W

Lamp Type

LED Filament

Dimmable

No

Lamp Shape

Candle

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

250 lm

Length

92 mm

Diameter

35mm

Life Hours

15000h

Colour Rendering

=80%

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Osram E14 LED GLS Bulb 2.5 W(25W), 2700K, Warm White, Candle shape

P.O.A.

Osram E14 LED GLS Bulb 2.5 W(25W), 2700K, Warm White, Candle shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Lamp Base

E14

Wattage

2.5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

25W

Lamp Type

LED Filament

Dimmable

No

Lamp Shape

Candle

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

250 lm

Length

92 mm

Diameter

35mm

Life Hours

15000h

Colour Rendering

=80%

Country of Origin

China