E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Osram NAV LED E27 LED GLS Bulb 35 W(70W), 2700K, Warm White, Cluster shape

RS Stock No.: 239-8452Brand: OsramManufacturers Part No.: 4058075453722
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

35 W

Colour Temperature

2700K

Series

NAV LED

Incandescent Equivalent Wattage

70W

Dimmable

No

Lamp Shape

Cluster

Colour Tone

Warm White

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Osram NAV LED E27 LED GLS Bulb 35 W(70W), 2700K, Warm White, Cluster shape

P.O.A.

Osram NAV LED E27 LED GLS Bulb 35 W(70W), 2700K, Warm White, Cluster shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

35 W

Colour Temperature

2700K

Series

NAV LED

Incandescent Equivalent Wattage

70W

Dimmable

No

Lamp Shape

Cluster

Colour Tone

Warm White

Country of Origin

China