E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Osram, Security LED Floodlight, 1 LED, 50 W, 4750 lm, IP65, 240 V

RS Stock No.: 175-6331Brand: OsramManufacturers Part No.: 4058075814738
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

Osram

Wattage

50 W

Voltage

240 V

IP Rating

IP65

Number of LEDs

1

Luminosity

4750 lm

Dimensions

216 x 251 x 62 mm

Colour Temperature

4000K

Life Hours

50000h

Height

62mm

Width

216 mm

Depth

251 mm

Lamp Type

LED

Floodlight Type

LED Floodlight

PIR Included

Yes

Beam Angle

100°

Lamp Supplied

Yes

Operating Temperature Range

-20 → +50°C

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Case Material

Polycarbonate

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Osram, Security LED Floodlight, 1 LED, 50 W, 4750 lm, IP65, 240 V

P.O.A.

Osram, Security LED Floodlight, 1 LED, 50 W, 4750 lm, IP65, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Wattage

50 W

Voltage

240 V

IP Rating

IP65

Number of LEDs

1

Luminosity

4750 lm

Dimensions

216 x 251 x 62 mm

Colour Temperature

4000K

Life Hours

50000h

Height

62mm

Width

216 mm

Depth

251 mm

Lamp Type

LED

Floodlight Type

LED Floodlight

PIR Included

Yes

Beam Angle

100°

Lamp Supplied

Yes

Operating Temperature Range

-20 → +50°C

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Case Material

Polycarbonate

Country of Origin

China