Osram 1 Way Light Controller 6A, 230V

RS Stock No.: 236-8654Brand: OsramManufacturers Part No.: DIM-MCU-G2
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Brand

Osram

Number of Ways

1

Voltage Rating

230V

Series

1 to 10 V, Dimming

Current Rating

6A

Country of Origin

China

Stock information temporarily unavailable.

€ 83.37

€ 83.37 Each (ex VAT)

€ 99.21

€ 99.21 Each (inc. VAT)

Osram 1 Way Light Controller 6A, 230V

€ 83.37

€ 83.37 Each (ex VAT)

€ 99.21

€ 99.21 Each (inc. VAT)

Osram 1 Way Light Controller 6A, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 83.37
5 - 9€ 79.59
10 - 24€ 75.12
25 - 49€ 71.70
50+€ 69.09

Technical Document

Specifications

Brand

Osram

Number of Ways

1

Voltage Rating

230V

Series

1 to 10 V, Dimming

Current Rating

6A

Country of Origin

China