Germicidal Lamp 8 W 28 mm 2G7
RS Stock No.: 241-1309Brand: OsramManufacturers Part No.: HNS-SE-9W-2G7Distrelec Article No.: 30197964

Technical Document
Specifications
Brand
OsramWattage
8 W
Lamp Base
2G7
Lamp Size
28 mm
Shatterproof
No
Distrelec Product Id
30197964
Country of Origin
Italy
Stock information temporarily unavailable.
€ 17.52
€ 17.52 Each (ex VAT)
€ 20.85
€ 20.85 Each (inc. VAT)
Germicidal Lamp 8 W 28 mm 2G7
1
€ 17.52
€ 17.52 Each (ex VAT)
€ 20.85
€ 20.85 Each (inc. VAT)
Germicidal Lamp 8 W 28 mm 2G7
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 17.52 |
5 - 9 | € 16.89 |
10 - 24 | € 16.29 |
25 - 49 | € 15.69 |
50+ | € 14.83 |
Technical Document
Specifications
Brand
OsramWattage
8 W
Lamp Base
2G7
Lamp Size
28 mm
Shatterproof
No
Distrelec Product Id
30197964
Country of Origin
Italy