Technical Document
Specifications
Brand
OsramOutput Voltage
23-54V
Maximum Output Power
75.2W
Output Current
1300 / 1400 / 1500 / 1600mA
Dimmable
No
Input Voltage
220-240 V
Operation
Constant Current
LED Driver Type
LED Driver
Country of Origin
China
Stock information temporarily unavailable.
€ 26.65
€ 26.65 Each (ex VAT)
€ 31.71
€ 31.71 Each (inc. VAT)
Osram LED Driver, 23-54V Output, 75.2W Output, 1300 / 1400 / 1500 / 1600mA Output, Constant Current
1
€ 26.65
€ 26.65 Each (ex VAT)
€ 31.71
€ 31.71 Each (inc. VAT)
Osram LED Driver, 23-54V Output, 75.2W Output, 1300 / 1400 / 1500 / 1600mA Output, Constant Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 26.65 |
5 - 9 | € 25.45 |
10 - 24 | € 24.04 |
25 - 49 | € 22.94 |
50+ | € 22.63 |
Technical Document
Specifications
Brand
OsramOutput Voltage
23-54V
Maximum Output Power
75.2W
Output Current
1300 / 1400 / 1500 / 1600mA
Dimmable
No
Input Voltage
220-240 V
Operation
Constant Current
LED Driver Type
LED Driver
Country of Origin
China