E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Repl lamp-floodlight,500W 230V K1

RS Stock No.: 566-099Brand: OsramManufacturers Part No.: K1
View all in Floodlights

Technical Document

Specifications

Brand

Osram

Wattage

500 W

Height

114.2mm

Width

12 mm

Lamp Type

Halogen

Product details

Motion Detectors

More detailed technical information is available from our web site.

Stock information temporarily unavailable.

P.O.A.

Repl lamp-floodlight,500W 230V K1

P.O.A.

Repl lamp-floodlight,500W 230V K1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Wattage

500 W

Height

114.2mm

Width

12 mm

Lamp Type

Halogen

Product details

Motion Detectors

More detailed technical information is available from our web site.