Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Osram 50 W Halogen Capsule Bulb GY6.35, 24 V, 900 lm, 2000h

RS Stock No.: 157-7012Brand: OsramManufacturers Part No.: M89
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

50 W

Lamp Base

GY6.35

Voltage Rating

24 V

Life Hours

2000h

Diameter

12mm

Luminosity

900 lm

Series

HALOSTAR STARLITE

Country of Origin

Germany

Product details

Capsule

These efficient and powerful low voltage standard halogen capsules are designed for domestic or commercial use. These lamps, with a G4 cap type and quartz envelope, are suitable for a wide range of applications. These include both decorative and practical illumination such as display and accent lighting, work lighting, cabinet illumination and integration into specialist or compact light fittings.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Osram 50 W Halogen Capsule Bulb GY6.35, 24 V, 900 lm, 2000h

P.O.A.

Osram 50 W Halogen Capsule Bulb GY6.35, 24 V, 900 lm, 2000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Osram

Wattage

50 W

Lamp Base

GY6.35

Voltage Rating

24 V

Life Hours

2000h

Diameter

12mm

Luminosity

900 lm

Series

HALOSTAR STARLITE

Country of Origin

Germany

Product details

Capsule

These efficient and powerful low voltage standard halogen capsules are designed for domestic or commercial use. These lamps, with a G4 cap type and quartz envelope, are suitable for a wide range of applications. These include both decorative and practical illumination such as display and accent lighting, work lighting, cabinet illumination and integration into specialist or compact light fittings.

You may be interested in