E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Osram 100 W Diffused Elliptical SON-E Sodium Lamp, GES/E40, 2000K, 75mm

RS Stock No.: 719-3689Brand: OsramManufacturers Part No.: NAVE100S4Y
brand-logo
View all in Sodium Lamps

Technical Document

Specifications

Brand

Osram

Wattage

100 W

Lamp Base

GES/E40

Lamp Shape

Elliptical

SON Type

SON-E

Lamp Finish

Diffused

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Length

186 mm

Diameter

75mm

Luminosity

10200 lm

Luminous Efficacy

102lm/W

Colour Rendering

25

Colour Temperature

2000K

Series

VIALOX

EU Energy Label Status

Compliant

Product details

Vialox® NAV®-E SUPER 4Y®

Elliptical diffuse high pressure sodium lamps.

Bright and very economical
4 year relamping cycle
20% higher efficiency and 25% longer life as a direct replacement for NAV®-E Standard and 4Y
Without igniter
Ideal for street lighting, floodlighting and indoor lighting in heavy industry

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

You may be interested in
Stock information temporarily unavailable.

€ 40.64

€ 40.64 Each (ex VAT)

€ 48.36

€ 48.36 Each (inc. VAT)

Osram 100 W Diffused Elliptical SON-E Sodium Lamp, GES/E40, 2000K, 75mm

€ 40.64

€ 40.64 Each (ex VAT)

€ 48.36

€ 48.36 Each (inc. VAT)

Osram 100 W Diffused Elliptical SON-E Sodium Lamp, GES/E40, 2000K, 75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Osram

Wattage

100 W

Lamp Base

GES/E40

Lamp Shape

Elliptical

SON Type

SON-E

Lamp Finish

Diffused

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Length

186 mm

Diameter

75mm

Luminosity

10200 lm

Luminous Efficacy

102lm/W

Colour Rendering

25

Colour Temperature

2000K

Series

VIALOX

EU Energy Label Status

Compliant

Product details

Vialox® NAV®-E SUPER 4Y®

Elliptical diffuse high pressure sodium lamps.

Bright and very economical
4 year relamping cycle
20% higher efficiency and 25% longer life as a direct replacement for NAV®-E Standard and 4Y
Without igniter
Ideal for street lighting, floodlighting and indoor lighting in heavy industry

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

You may be interested in