E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Osram Air Purifier, 20m²

RS Stock No.: 241-1310Brand: OsramManufacturers Part No.: OSRAM-AIRZING-PRO-5040
brand-logo
View all in Air Purifiers

Technical Document

Specifications

Brand

Osram

Product Type

Air Purifier

Max Room Size

20m²

Dimensions

1363 x 54 x 78mm

Series

AirZing PRO

Country of Origin

China

Stock information temporarily unavailable.

€ 328.64

€ 328.64 Each (ex VAT)

€ 391.08

€ 391.08 Each (inc. VAT)

Osram Air Purifier, 20m²

€ 328.64

€ 328.64 Each (ex VAT)

€ 391.08

€ 391.08 Each (inc. VAT)

Osram Air Purifier, 20m²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 328.64
5 - 9€ 320.68
10 - 24€ 313.68
25+€ 305.30

Technical Document

Specifications

Brand

Osram

Product Type

Air Purifier

Max Room Size

20m²

Dimensions

1363 x 54 x 78mm

Series

AirZing PRO

Country of Origin

China