Technical Document
Specifications
Brand
OsramOutput Voltage
15 → 56V
Maximum Output Power
40W
Output Current
700mA
Dimmable
Yes
Input Voltage
170 → 264 V
Operation
Constant Current
LED Driver Type
Dimmable LED Driver
Stock information temporarily unavailable.
€ 72.20
€ 72.20 Each (ex VAT)
€ 85.92
€ 85.92 Each (inc. VAT)
Osram Dimmable LED Driver, 15 → 56V Output, 40W Output, 700mA Output, Constant Current Dimmable
1
€ 72.20
€ 72.20 Each (ex VAT)
€ 85.92
€ 85.92 Each (inc. VAT)
Osram Dimmable LED Driver, 15 → 56V Output, 40W Output, 700mA Output, Constant Current Dimmable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 72.20 |
10 - 99 | € 65.99 |
100+ | € 61.76 |
Technical Document
Specifications
Brand
OsramOutput Voltage
15 → 56V
Maximum Output Power
40W
Output Current
700mA
Dimmable
Yes
Input Voltage
170 → 264 V
Operation
Constant Current
LED Driver Type
Dimmable LED Driver