Osram LED Driver, 42V Output, 20W Output, 500mA Output, Constant Current

Technical Document
Specifications
Brand
OsramOutput Voltage
42V
Maximum Output Power
20W
Output Current
500mA
Dimmable
No
Input Voltage
220 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Series
OT-FIT
Country of Origin
China
€ 18.69
€ 18.69 Each (ex VAT)
€ 22.24
€ 22.24 Each (inc. VAT)
1
€ 18.69
€ 18.69 Each (ex VAT)
€ 22.24
€ 22.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 18.69 |
10 - 24 | € 18.22 |
25 - 49 | € 17.72 |
50 - 99 | € 17.31 |
100+ | € 16.81 |
Technical Document
Specifications
Brand
OsramOutput Voltage
42V
Maximum Output Power
20W
Output Current
500mA
Dimmable
No
Input Voltage
220 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Series
OT-FIT
Country of Origin
China